RENESAS PS2801C-4-F3-A/N
| Manufacturer | |
| Mfr. Part # | PS2801C-4-F3-A/N |
| LCSC Part # | C7472002 |
| Package | SSOP-16-175mil |
| Customer # | |
| Key Attributes | HIGH ISOLATION VOLTAGES SOP PHOTOCOUPLER |
| Description | 30mA 130mV@10mA,2mA 80V 6V 1.2V DC SSOP-16-175mil Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SSOP-16-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
114
114
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1437 | $ 1.14 |
10+ | $ 0.9102 | $ 9.10 |
30+ | $ 0.7934 | $ 23.80 |
100+ | $ 0.6783 | $ 67.83 |
500+ | $ 0.6095 | $ 304.75 |
1,000+ | $ 0.5727 | $ 572.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$