Hynetek HUSB311BLA
| Manufacturer | HynetekAsian Brands |
| MPN | HUSB311BLA |
| LCSC Part # | C7471922 |
| Packaging | QFN-14L |
| Customer # | |
| Key Attributes | Programmable USB Type-C PD Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Hynetek | |
| Packaging | QFN-14L | |
| Features | Low-power mode;FIFO buffer | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Applications Function | Transceiver | |
| Data Rate | 330Kbps | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HUSB311 is a USB Type-C PD controller that complies with the latest USB Type-C and PD3.0 standards. It implements the USB Type-C port power control for VCONN, USB Type-C CC control and sensing and USB PD Message delivery. HUSB311 has programmable Rp and Rd settings for each CC line. It does the USB type-C detection including attach and orientation. HUSB311 integrates a complete BMC encoding including a receiver and transmitter. With this physical layer of the USB BMC power delivery protocol, HUSB311 is able to handle the PD protocol and support any power up to 100W and perform role swap as needed. The BMC PD block enables full support for alternative interfaces of the Type-C specification. HUSB311 uses |2 complement to communicate with the TCPM via employing an INT signal for requesting attention.
Features
- Dual-Role Port PD Compatible
- Attach/Detach Detection as Host, Device or DRP
- Current Capability Definition and Detection
- Cable Recognition
- Dead Battery Support
- VCONN Path Control
- Ultra-low Power Mode for Attach Detection
- Simple |²c Interface with Indication Pin
- Dual Slave Address for Dual Port Application
- BIST Mode Supported
- Programmable Default Settings
- 9-Ball WLCSP (WLCSP-9B) and 14-Lead QFN (QFN-14L) Packages
Applications
- Smartphones
- Tablets
- Laptops
- Monitors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5574 | $ 0.56 |
| 10+ | $ 0.4339 | $ 4.34 |
| 30+ | $ 0.3803 | $ 11.41 |
| 100+ | $ 0.3137 | $ 31.37 |
| 500+ | $ 0.2763 | $ 138.15 |
| 1,000+ | $ 0.2584 | $ 258.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Hynetek | |
| Packaging | QFN-14L | |
| Features | Low-power mode;FIFO buffer | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Applications Function | Transceiver | |
| Data Rate | 330Kbps | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HUSB311 is a USB Type-C PD controller that complies with the latest USB Type-C and PD3.0 standards. It implements the USB Type-C port power control for VCONN, USB Type-C CC control and sensing and USB PD Message delivery. HUSB311 has programmable Rp and Rd settings for each CC line. It does the USB type-C detection including attach and orientation. HUSB311 integrates a complete BMC encoding including a receiver and transmitter. With this physical layer of the USB BMC power delivery protocol, HUSB311 is able to handle the PD protocol and support any power up to 100W and perform role swap as needed. The BMC PD block enables full support for alternative interfaces of the Type-C specification. HUSB311 uses |2 complement to communicate with the TCPM via employing an INT signal for requesting attention.
Features
- Dual-Role Port PD Compatible
- Attach/Detach Detection as Host, Device or DRP
- Current Capability Definition and Detection
- Cable Recognition
- Dead Battery Support
- VCONN Path Control
- Ultra-low Power Mode for Attach Detection
- Simple |²c Interface with Indication Pin
- Dual Slave Address for Dual Port Application
- BIST Mode Supported
- Programmable Default Settings
- 9-Ball WLCSP (WLCSP-9B) and 14-Lead QFN (QFN-14L) Packages
Applications
- Smartphones
- Tablets
- Laptops
- Monitors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



