Hynetek HUSB305_A01TC
| Manufacturer | HynetekAsian Brands |
| MPN | HUSB305_A01TC |
| LCSC Part # | C7471916 |
| Packaging | PLDFN3x3-9L |
| Customer # | |
| Key Attributes | USB Charging IC PLDFN3x3-9L Interface Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Hynetek | |
| Packaging | PLDFN3x3-9L | |
| Features | - | |
| Operating Temperature | - | |
| Voltage - Supply | 4V~5.5V | |
| Applications Function | USB Charging IC | |
| Data Rate | - | |
| USB Protocol | - | |
| Supply Current | 300uA | |
| Number of Channels | 1 | |
| Quiescent Supply Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HUSB305_A01XX is a highly integrated USB PD power IC, designed as a USB Type-C 5V3A DFP controller with a built-in load switch, capable of replacing the LD8200S plus external PMOS solution. It integrates an N-channel MOSFET with ultra-low on-resistance (15 mΩ). The IC is offered in a 3×3mm DFNFC-9L package.
Features
AI Translation
- Integrated 15 mΩ low on-resistance NMOS load switch
- 4~5.5V wide operating voltage range, maximum voltage 16V
- USB Type-C 3A current advertisement
- Supports BC 1.2 DCP and Apple 5V2.4A protocols
- Input undervoltage and overvoltage protection
- Short-circuit protection
- Overtemperature protection
- 300 μA low operating current
- 3×3mm DFNFC-9L package
Applications
AI Translation
- USB-C power port
- AC-DC power adapter
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Hynetek | |
| Packaging | PLDFN3x3-9L | |
| Features | - | |
| Operating Temperature | - | |
| Voltage - Supply | 4V~5.5V | |
| Applications Function | USB Charging IC | |
| Data Rate | - | |
| USB Protocol | - | |
| Supply Current | 300uA | |
| Number of Channels | 1 | |
| Quiescent Supply Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HUSB305_A01XX is a highly integrated USB PD power IC, designed as a USB Type-C 5V3A DFP controller with a built-in load switch, capable of replacing the LD8200S plus external PMOS solution. It integrates an N-channel MOSFET with ultra-low on-resistance (15 mΩ). The IC is offered in a 3×3mm DFNFC-9L package.
Features
AI Translation
- Integrated 15 mΩ low on-resistance NMOS load switch
- 4~5.5V wide operating voltage range, maximum voltage 16V
- USB Type-C 3A current advertisement
- Supports BC 1.2 DCP and Apple 5V2.4A protocols
- Input undervoltage and overvoltage protection
- Short-circuit protection
- Overtemperature protection
- 300 μA low operating current
- 3×3mm DFNFC-9L package
Applications
AI Translation
- USB-C power port
- AC-DC power adapter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



