Xinyangze YZ38115123P-04
| Manufacturer | XinyangzeAsian Brands |
| MPN | YZ38115123P-04 |
| LCSC Part # | C7471737 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN PIN 1POS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Number of Pins | 1P | |
| Type | Pogo Pin | |
| Overall Length/Height | 12.3mm | |
| Contact Resistance | 50mΩ | |
| Elastic Life | 10000 times | |
| Operational Height | 9mm | |
| Current Rating | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 191
191 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3652 | $ 0.37 |
| 10+ | $ 0.2867 | $ 2.87 |
| 30+ | $ 0.2535 | $ 7.61 |
| 100+ | $ 0.2113 | $ 21.13 |
| 500+ | $ 0.1932 | $ 96.60 |
| 1,000+ | $ 0.1811 | $ 181.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Number of Pins | 1P | |
| Type | Pogo Pin | |
| Overall Length/Height | 12.3mm | |
| Contact Resistance | 50mΩ | |
| Elastic Life | 10000 times | |
| Operational Height | 9mm | |
| Current Rating | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



