YXC Crystal Oscillators O92EL89CEI-112YLC-100M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | O92EL89CEI-112YLC-100M |
| LCSC Part # | C7471618 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
YSO690PR is a CMOS output quartz crystal oscillator supporting a frequency range of 1 MHz to 200 MHz, capable of output precision to six decimal places. Multiple package options are available to meet various design requirements.
Features
AI Translation
- Fast delivery: rapid sample service (typically within 2 seconds) and quick volume delivery (24 to 48 hours)
- PLL supporting wide frequency range operation from 1 MHz to 200 MHz
- VDD supply voltage options: 3.3 V, 2.5 V, and 1.8 V
- CMOS output
- Stability of ±50 ppm over -40°C to 85°C temperature range
- Available in 4-pin metal packages: 2.0×1.6mm, 2.5×2.0mm, 3.2×2.5mm, 5.0×3.2mm, 7.0×5.0mm
- Maximum operating temperature: -40°C to 125°C
Applications
AI Translation
- Routers and switches
- Two-way radios (walkie-talkies)
- EV charging stations
- Printers and multifunction devices
- Drone applications
In-Stock: 1,905
1,905 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.6389$ 0.6070 | $ 3.04 |
| 50+ | $ 0.5218$ 0.4958 | $ 24.79 |
| 150+ | $ 0.4649$ 0.4417 | $ 66.26 |
| 500+ | $ 0.4064$ 0.3861 | $ 193.05 |
| 3,000+ | $ 0.3723$ 0.3537 | $ 1061.10 |
| 6,000+ | $ 0.3544$ 0.3367 | $ 2020.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
YSO690PR is a CMOS output quartz crystal oscillator supporting a frequency range of 1 MHz to 200 MHz, capable of output precision to six decimal places. Multiple package options are available to meet various design requirements.
Features
AI Translation
- Fast delivery: rapid sample service (typically within 2 seconds) and quick volume delivery (24 to 48 hours)
- PLL supporting wide frequency range operation from 1 MHz to 200 MHz
- VDD supply voltage options: 3.3 V, 2.5 V, and 1.8 V
- CMOS output
- Stability of ±50 ppm over -40°C to 85°C temperature range
- Available in 4-pin metal packages: 2.0×1.6mm, 2.5×2.0mm, 3.2×2.5mm, 5.0×3.2mm, 7.0×5.0mm
- Maximum operating temperature: -40°C to 125°C
Applications
AI Translation
- Routers and switches
- Two-way radios (walkie-talkies)
- EV charging stations
- Printers and multifunction devices
- Drone applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



