HRS DF60-2P-10.16DS(27)
| Manufacturer | |
| MPN | DF60-2P-10.16DS(27) |
| LCSC Part # | C7471555 |
| Packaging | Through Hole,Right Angle,P=10.16mm |
| Customer # | |
| Key Attributes | 1 2P -55℃~+105℃ 2 10.16mm 45A 1kV 1x2P Through Hole,Right Angle,P=10.16mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | Through Hole,Right Angle,P=10.16mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Color | Black | |
| Pitch | 10.16mm | |
| Current Rating | 45A | |
| Contact Plating | Gold | |
| Voltage Rating (Max) | 1kV | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8125 | $ 2.81 |
| 10+ | $ 2.7464 | $ 27.46 |
| 30+ | $ 2.7034 | $ 81.10 |
| 72+ | $ 2.6604 | $ 191.55 |
Standard Packaging72/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | Through Hole,Right Angle,P=10.16mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Color | Black | |
| Pitch | 10.16mm | |
| Current Rating | 45A | |
| Contact Plating | Gold | |
| Voltage Rating (Max) | 1kV | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



