Split Lock Washer 0.031" (0.79mm) 1/32" Stainless Steel 5207883-3
| Manufacturer | |
| MPN | 5207883-3 |
| LCSC Part # | C7471539 |
| Packaging | - |
| Customer # | |
| Key Attributes | Washers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specifications | 4# | |
| texture of material | Stainless steel | |
| surface treatment | Galvanized | |
| outer diameter | 0.223inch | |
| inner diameter | 0.117inch | |
| thickness | 0.031inch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,820
5,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0185 | $ 0.37 |
Standard Packaging100000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

