LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huiyuan crystal HY12M49SFB2T02 product image
  • HY12M49SFB2T02 thumbnail 1
  • HY12M49SFB2T02 thumbnail 2
  • HY12M49SFB2T02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huiyuan crystal HY12M49SFB2T02RoHS

Manufacturer
Huiyuan crystalAsian Brands
MPN
HY12M49SFB2T02
LCSC Part #
C7471428
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 12MHz 12pF TH
Datasheetpdf iconHuiyuan crystal HY12M49SFB2T02
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0632$ 0.63
100+$ 0.05$ 5.00
400+$ 0.0433$ 17.32
1,000+$ 0.0384$ 38.40
5,000+$ 0.0344$ 172.00
10,000+$ 0.0324$ 324.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackagingHC-49S
Frequency Stability±30ppm
Load Capacitance12pF
Equivalent Series Resistance(ESR)30Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

Crystal oscillator optimal storage conditions: Temperature: 25 ± 5°C, Humidity: <70%. Sealed packaging, do not crush. Packaging specification: 200 pcs/bag, 2,000 pcs/box.