LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC0805FR-7W18RL product image
  • AC0805FR-7W18RL thumbnail 1
  • AC0805FR-7W18RL thumbnail 2
  • AC0805FR-7W18RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC0805FR-7W18RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC0805FR-7W18RL
LCSC Part #
C7471275
Packaging
0805
Customer #
Key Attributes
RES 18Ω ±1% 250mW SMD
Datasheetpdf iconYAGEO AC0805FR-7W18RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0036$ 0.18
500+$ 0.0035$ 1.75
1,500+$ 0.0034$ 5.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)250mW
Resistance18Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece