Tokmas RS8552
| Manufacturer | TokmasAsian Brands |
| MPN | RS8552 |
| LCSC Part # | C7470940 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1.8MHZ Zero-Drift CMOS Rail-to-Rail IO Opamp with RF Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 0.95V/us | |
| Input Offset Current(Ios) | 10pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -45℃~+125℃ | |
| Ib - Input Bias Current | 20pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 180uA | |
| Gain Bandwidth Product | 1.8MHz | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Output Current | 65mA | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-Supply Operation from +1.8V~+5.5V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 1.8MHz (Typ@25°C)
- Low Input Bias Current: 20pA (Typ@25°C)
- Low Offset Voltage: 30μV (Max@25°C)
- Quiescent Current: 180μA per Amplifier (Typ)
- Operating Temperature: -45°C~+125°C
- Zero Drift: 0.01μV/°C (Typ)
- Embedded RF Anti-EMI Filter
Applications
AI Translation
- Transducer Application
- Temperature Measurements
- Electronics Scales
- Handheld Test Equipment
- Battery-Powered Instrumentation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4899$ 0.4410 | $ 0.44 |
| 10+ | $ 0.3947$ 0.3553 | $ 3.55 |
| 30+ | $ 0.3539$ 0.3186 | $ 9.56 |
| 100+ | $ 0.3024$ 0.2722 | $ 27.22 |
| 500+ | $ 0.2268$ 0.2042 | $ 102.10 |
| 1,000+ | $ 0.2132$ 0.1919 | $ 191.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 0.95V/us | |
| Input Offset Current(Ios) | 10pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -45℃~+125℃ | |
| Ib - Input Bias Current | 20pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 180uA | |
| Gain Bandwidth Product | 1.8MHz | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Output Current | 65mA | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-Supply Operation from +1.8V~+5.5V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 1.8MHz (Typ@25°C)
- Low Input Bias Current: 20pA (Typ@25°C)
- Low Offset Voltage: 30μV (Max@25°C)
- Quiescent Current: 180μA per Amplifier (Typ)
- Operating Temperature: -45°C~+125°C
- Zero Drift: 0.01μV/°C (Typ)
- Embedded RF Anti-EMI Filter
Applications
AI Translation
- Transducer Application
- Temperature Measurements
- Electronics Scales
- Handheld Test Equipment
- Battery-Powered Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



