UTC TL072G-D08-T
| Manufacturer |
UTC
Asian Brands |
| MPN | TL072G-D08-T |
| LCSC Part # | C7470889 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | LOW NOISE DUAL J-FET OPERATIONAL AMPLIFIER |
| Description | 2 10mV 16V/us 200pA 86dB 4MHz 1.4mA DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UTC | |
| Packaging | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
65
65
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2358 | $ 1.18 |
50+ | $ 0.1864 | $ 9.32 |
150+ | $ 0.1652 | $ 24.78 |
500+ | $ 0.1388 | $ 69.40 |
2,500+ | $ 0.1271 | $ 317.75 |
5,000+ | $ 0.12 | $ 600.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$