Cmos CMF5015
| Manufacturer | CmosAsian Brands |
| MPN | CMF5015 |
| LCSC Part # | C7470622 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 20A TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 68W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 90mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 100nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-Channel enhancement mode power field effect transistors uses advanced trench Technology, which provides low on-state resistance, high switching performance and excellent quality. These devices are well suited for high efficiency switching DC/DC converters, switch mode power supplies, DC-AC converters for uninterrupted power supplies and motor controls.
Features
AI Translation
- 100% avalanche tested
- Fast Switching
- Improved dv/dt capability
Applications
AI Translation
- Switch mode power supplies (SMPS)
- PWM Motor Controls
- DC-DC converters
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4859$ 0.4617 | $ 0.46 |
| 10+ | $ 0.3842$ 0.3650 | $ 3.65 |
| 50+ | $ 0.3115$ 0.2960 | $ 14.80 |
| 100+ | $ 0.2567$ 0.2439 | $ 24.39 |
| 500+ | $ 0.2341$ 0.2224 | $ 111.20 |
| 1,000+ | $ 0.2196$ 0.2087 | $ 208.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 68W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 90mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 100nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-Channel enhancement mode power field effect transistors uses advanced trench Technology, which provides low on-state resistance, high switching performance and excellent quality. These devices are well suited for high efficiency switching DC/DC converters, switch mode power supplies, DC-AC converters for uninterrupted power supplies and motor controls.
Features
AI Translation
- 100% avalanche tested
- Fast Switching
- Improved dv/dt capability
Applications
AI Translation
- Switch mode power supplies (SMPS)
- PWM Motor Controls
- DC-DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

