LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-QC1212-8.0TP product image
  • ZX-QC1212-8.0TP thumbnail 1
  • ZX-QC1212-8.0TP thumbnail 2
  • ZX-QC1212-8.0TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-QC1212-8.0TPRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-QC1212-8.0TP
LCSC Part #
C7470204
Packaging
SMD-4P,12x12mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf SMD
Datasheetpdf iconMegastar ZX-QC1212-8.0TP
In-Stock: 1,650
1,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0687$ 0.0653$ 0.33
50+$ 0.0586$ 0.0557$ 2.79
150+$ 0.0536$ 0.0510$ 7.65
500+$ 0.0498$ 0.0474$ 23.70
2,500+$ 0.0408$ 0.0388$ 97.00
5,000+$ 0.0393$ 0.0374$ 187.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerMegastar
PackagingSMD-4P,12x12mm
with BracketWithout Bracket
PressForce2.6N
Length12mm
Height8mm
Voltage Rating12V
Switching Life100,000 cycles
Width12mm
Operating Temperature-30℃~+80℃
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece