LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-QC4545-6.0TP product image
  • ZX-QC4545-6.0TP thumbnail 1
  • ZX-QC4545-6.0TP thumbnail 2
  • ZX-QC4545-6.0TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-QC4545-6.0TPRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-QC4545-6.0TP
LCSC Part #
C7470175
Packaging
SMD-4P,4.5x4.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf SMD
Datasheetpdf iconMegastar ZX-QC4545-6.0TP
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0236$ 0.0225$ 0.45
200+$ 0.0194$ 0.0185$ 3.70
600+$ 0.0171$ 0.0163$ 9.78
1,500+$ 0.0157$ 0.0150$ 22.50
10,500+$ 0.0145$ 0.0138$ 144.90
19,500+$ 0.0138$ 0.0132$ 257.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerMegastar
PackagingSMD-4P,4.5x4.5mm
with BracketWithout Bracket
PressForce2.6N
Length4.5mm
Height6mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+80℃
Width4.5mm
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1500
Sales UnitPiece