LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-QC4545-4.5TP product image
  • ZX-QC4545-4.5TP thumbnail 1
  • ZX-QC4545-4.5TP thumbnail 2
  • ZX-QC4545-4.5TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-QC4545-4.5TPRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-QC4545-4.5TP
LCSC Part #
C7470172
Packaging
SMD-4P,4.5x4.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf SMD
Datasheetpdf iconMegastar ZX-QC4545-4.5TP
In-Stock: 2,420
2,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0251$ 0.0239$ 0.48
200+$ 0.0208$ 0.0198$ 3.96
600+$ 0.0184$ 0.0175$ 10.50
2,000+$ 0.0169$ 0.0161$ 32.20
10,000+$ 0.0157$ 0.0150$ 150.00
20,000+$ 0.015$ 0.0143$ 286.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerMegastar
PackagingSMD-4P,4.5x4.5mm
with BracketWithout Bracket
PressForce2.6N
Length4.5mm
Height4.5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+80℃
Width4.5mm
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece