LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-QC4545-4.5CJ product image
  • ZX-QC4545-4.5CJ thumbnail 1
  • ZX-QC4545-4.5CJ thumbnail 2
  • ZX-QC4545-4.5CJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-QC4545-4.5CJRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-QC4545-4.5CJ
LCSC Part #
C7470166
Packaging
Through Hole,4.5x4.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf TH
Datasheetpdf iconMegastar ZX-QC4545-4.5CJ
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.021$ 0.0200$ 0.40
200+$ 0.0172$ 0.0164$ 3.28
1,000+$ 0.0152$ 0.0145$ 14.50
2,000+$ 0.0139$ 0.0133$ 26.60
10,000+$ 0.0128$ 0.0122$ 122.00
20,000+$ 0.0123$ 0.0117$ 234.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerMegastar
PackagingThrough Hole,4.5x4.5mm
with BracketWithout Bracket
PressForce2.6N
Length4.5mm
Height4.5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+80℃
Width4.5mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece