Megastar ZX-QC66-6.5ZJ
| Manufacturer |
Megastar
Asian Brands |
| Mfr. Part # | ZX-QC66-6.5ZJ |
| LCSC Part # | C7470142 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf TH |
| Description | With Bracket 6mm 12V 6mm Round Button SPST 50mA Through Hole-4P,6x6mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Megastar | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,410 
1,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0307 $ 0.0292 | $ 0.29 |
100+ | $ 0.0259 $ 0.0247 | $ 2.47 |
300+ | $ 0.0235 $ 0.0224 | $ 6.72 |
1,000+ | $ 0.0217 $ 0.0207 | $ 20.70 |
5,000+ | $ 0.0203 $ 0.0193 | $ 96.50 |
10,000+ | $ 0.0196 $ 0.0187 | $ 187.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$