TI SN74AHC1G32DBVR
| Manufacturer | |
| MPN | SN74AHC1G32DBVR |
| LCSC Part # | C7470 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT POSITIVE-OR GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74AHC Series | |
| Output Logic Level - High | 1.9V;2.48V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHC1G32 is a single 2-input positive-OR gate. The device performs the Boolean function Y = A + B or Y = ¬(A • ¬B) in positive logic.
Features
AI Translation
- Operating Range of δ₂ to 5.5 V
- Max tpd of 6.5 ns at 5 V
- Low Power Consumption, 10 - μA Max ICC
- ±8-mA Output Drive at 5 V
- Schmitt Trigger Action at All Inputs Makes the Circuit Tolerant for Slower Input Rise and Fall Time
- Latch-Up Performance Exceeds 250 mA Per JESD 17
In-Stock: 28,865
28,865 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0834$ 0.0793 | $ 0.40 |
| 50+ | $ 0.0661$ 0.0628 | $ 3.14 |
| 150+ | $ 0.0574$ 0.0546 | $ 8.19 |
| 500+ | $ 0.0509$ 0.0484 | $ 24.20 |
| 3,000+ | $ 0.0457$ 0.0435 | $ 130.50 |
| 6,000+ | $ 0.0431$ 0.0410 | $ 246.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74AHC Series | |
| Output Logic Level - High | 1.9V;2.48V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHC1G32 is a single 2-input positive-OR gate. The device performs the Boolean function Y = A + B or Y = ¬(A • ¬B) in positive logic.
Features
AI Translation
- Operating Range of δ₂ to 5.5 V
- Max tpd of 6.5 ns at 5 V
- Low Power Consumption, 10 - μA Max ICC
- ±8-mA Output Drive at 5 V
- Schmitt Trigger Action at All Inputs Makes the Circuit Tolerant for Slower Input Rise and Fall Time
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


