3PEAK TPV706SL1-SR
| Manufacturer |
3PEAK
Asian Brands |
| Mfr. Part # | TPV706SL1-SR |
| LCSC Part # | C7469764 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Low-Voltage Supervisory Circuits with Power-Fail Detector |
| Description | 200ms Active Low 1V~5.5V 1 SOP-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | 3PEAK | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,405
3,405
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.5041 | $ 2.52 |
50+ | $ 0.3873 | $ 19.37 |
150+ | $ 0.3382 | $ 50.73 |
500+ | $ 0.2752 | $ 137.60 |
2,500+ | $ 0.2475 | $ 618.75 |
4,000+ | $ 0.2306 | $ 922.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$