zhongyunzhichuang ZY-WL-001
| Manufacturer | zhongyunzhichuangAsian Brands |
| MPN | ZY-WL-001 |
| LCSC Part # | C7469232 |
| Packaging | - |
| Customer # | |
| Key Attributes | Network Accessories |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Network Accessories | |
| Manufacturer | zhongyunzhichuang | |
| Packaging | - | |
| Interface type | RJ45/8P8C crystal connector | |
| Supporting network cables | - | |
| Shell material | Insulator ABS | |
| Specifications and dimensions | 36×15×21mm | |
| Interface material | Oxygen-free copper | |
| category | RJ45 Network Straight Through Head | |
| function | - | |
| colour | Yellow |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 3.3857 | $ 16.93 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Network Accessories | |
| Manufacturer | zhongyunzhichuang | |
| Packaging | - | |
| Interface type | RJ45/8P8C crystal connector | |
| Supporting network cables | - | |
| Shell material | Insulator ABS | |
| Specifications and dimensions | 36×15×21mm | |
| Interface material | Oxygen-free copper | |
| category | RJ45 Network Straight Through Head | |
| function | - | |
| colour | Yellow |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



