HXY MOSFET L7805CD2T-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | L7805CD2T-HXY |
| LCSC Part # | C7469133 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | Three-terminal Voltage Regulator |
| Description | 73dB@(120Hz) Positive Fixed 5V TO-263 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
285 
285
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2661 $ 0.2528 | $ 1.26 |
50+ | $ 0.2179 $ 0.2071 | $ 10.36 |
150+ | $ 0.1973 $ 0.1875 | $ 28.13 |
800+ | $ 0.1504 $ 0.1429 | $ 114.32 |
2,400+ | $ 0.139 $ 0.1321 | $ 317.04 |
4,800+ | $ 0.1321 $ 0.1255 | $ 602.40 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$