HXY MOSFET TIP42C-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | TIP42C-HXY |
| LCSC Part # | C7469126 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS PNP 100V 3A TO-220 |
| Description | Bipolar (BJT) Transistor PNP 100V 3A 3MHz 2W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
520
520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.241 $ 0.2242 | $ 1.12 |
50+ | $ 0.1814 $ 0.1687 | $ 8.44 |
150+ | $ 0.1615 $ 0.1502 | $ 22.53 |
500+ | $ 0.1367 $ 0.1272 | $ 63.60 |
2,500+ | $ 0.1257 $ 0.1169 | $ 292.25 |
5,000+ | $ 0.119 $ 0.1107 | $ 553.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$