CND-tek CC2012A-801
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | CC2012A-801 |
| LCSC Part # | C7469032 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 300mA 2LN 800Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount 800Ω@100MHz 300mA DCR 880mΩ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
69,740
69,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0257 $ 0.0245 | $ 0.49 |
200+ | $ 0.0201 $ 0.0191 | $ 3.82 |
600+ | $ 0.017 $ 0.0162 | $ 9.72 |
3,000+ | $ 0.0159 $ 0.0152 | $ 45.60 |
9,000+ | $ 0.0143 $ 0.0136 | $ 122.40 |
21,000+ | $ 0.0134 $ 0.0128 | $ 268.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$