LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
YLPTEC G1515S-1WR2 product image
  • G1515S-1WR2 thumbnail 1
  • G1515S-1WR2 thumbnail 2
  • G1515S-1WR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC G1515S-1WR2RoHS

Manufacturer
YLPTECAsian Brands
MPN
G1515S-1WR2
LCSC Part #
C7469008
Packaging
SIP,19.5x9.8mm
Customer #
Key Attributes
1W isolated non-regulated positive and negative dual-output DC/DC module power supply with fixed voltage input
Datasheetpdf iconYLPTEC G1515S-1WR2
In-Stock: 115
115 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3794$ 1.6656$ 1.67
10+$ 2.2623$ 1.5837$ 15.84
25+$ 2.1926$ 1.5349$ 38.37
100+$ 2.123$ 1.4861$ 148.61
500+$ 2.0897$ 1.4628$ 731.40
1,200+$ 2.0755$ 1.4529$ 1743.48
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x9.8mm
Vin13.5V~16.5V
Ripple Noise30mVp-p
Vout±15V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)100uF
Number of Outputs2
Iout34mA;4mA
Height12.5mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)6kV
Output Power1W
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Conversion Efficiency80%
Length19.5mm
Width9.8mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The G_S-1WR2 series are compact, high-efficiency micro-power DC/DC converter modules featuring regulated voltage input, isolated unregulated dual positive/negative outputs. This series meets reinforced insulation requirements and is primarily designed for applications demanding small form factor, high isolation, low isolation capacitance, and low leakage current.

Features

AI Translation
  • Low no-load power consumption: 0.025W (Typ.)
  • Efficiency: up to 90%
  • Operating temperature: -40°C~+85°C
  • MTBF 23.5 million hours (3500000Hrs)
  • Regulated voltage input, isolated unregulated dual output, 1W power
  • Isolation voltage: 6000VDC
  • Output short-circuit protection: continuous short-circuit protection, auto-recovery
  • Compact SIP package, plastic housing
  • International standard pinout
  • Ripple/noise (20MHz bandwidth): 30mVp-p (Typ.)
  • Over-temperature protection and continuous output short-circuit protection, RoHS

Applications

AI Translation
  • Medical
  • Power
  • IGBT driving
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driving circuits
  • Data exchange circuit applications