FOJAN FRC1812F4702TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRC1812F4702TS |
| LCSC Part # | C7467409 |
| Package | 1812 |
| Customer # | |
| Key Attributes | RES 47kΩ ±1% 750mW 1812 |
| Description | 47kΩ 750mW 200V Thick Film Resistor ±1% ±100ppm/℃ 1812 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,960 
1,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.022 | $ 0.44 |
200+ | $ 0.0173 | $ 3.46 |
600+ | $ 0.0147 | $ 8.82 |
4,000+ | $ 0.0132 | $ 52.80 |
8,000+ | $ 0.0118 | $ 94.40 |
20,000+ | $ 0.0111 | $ 222.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$