FOJAN FRC1812F1R50TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRC1812F1R50TS |
| LCSC Part # | C7467362 |
| Package | 1812 |
| Customer # | |
| Key Attributes | RES 1.5Ω ±1% 750mW 1812 |
| Description | 1.5Ω 750mW 200V ±200ppm/℃ Thick Film Resistor ±1% 1812 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,360 
4,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.031 $ 0.0279 | $ 0.56 |
200+ | $ 0.0242 $ 0.0218 | $ 4.36 |
600+ | $ 0.0204 $ 0.0184 | $ 11.04 |
4,000+ | $ 0.0181 $ 0.0163 | $ 65.20 |
8,000+ | $ 0.0161 $ 0.0145 | $ 116.00 |
20,000+ | $ 0.015 $ 0.0135 | $ 270.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$