FOJAN FRC2010F5112TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRC2010F5112TS |
| LCSC Part # | C7467350 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 51.1kΩ ±1% 750mW 2010 |
| Description | 51.1kΩ 750mW 200V Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0152 $ 0.0145 | $ 0.73 |
500+ | $ 0.0119 $ 0.0114 | $ 5.70 |
1,500+ | $ 0.0101 $ 0.0096 | $ 14.40 |
4,000+ | $ 0.009 $ 0.0086 | $ 34.40 |
24,000+ | $ 0.008 $ 0.0076 | $ 182.40 |
48,000+ | $ 0.0075 $ 0.0072 | $ 345.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$