LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRM121WFR100TM product image
  • FRM121WFR100TM thumbnail 1
  • FRM121WFR100TM thumbnail 2
  • FRM121WFR100TM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FOJAN FRM121WFR100TMRoHS

Manufacturer
FOJANAsian Brands
MPN
FRM121WFR100TM
LCSC Part #
C7467250
Packaging
1206
Customer #
Key Attributes
RES 100mΩ ±1% 1W 1206
Datasheetpdf iconFOJAN FRM121WFR100TM

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerFOJAN
Packaging1206
Power(Watts)1W
Resistance100mΩ
Mounting TypeSMD
Current Rating-
Voltage Rating-
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece
In-Stock: 208,660
208,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0372$ 0.74
200+$ 0.0302$ 6.04
600+$ 0.027$ 16.20
5,000+$ 0.023$ 115.00
10,000+$ 0.0221$ 221.00
20,000+$ 0.0214$ 428.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$