FOJAN FRM121WJR010TM
| Manufacturer | FOJANAsian Brands |
| MPN | FRM121WJR010TM |
| LCSC Part # | C7467243 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 10mΩ ±5% 1W 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FOJAN | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 10mΩ | |
| Mounting Type | SMD | |
| Current Rating | - | |
| Voltage Rating | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,560
3,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0235$ 0.0224 | $ 0.45 |
| 200+ | $ 0.0184$ 0.0175 | $ 3.50 |
| 600+ | $ 0.0156$ 0.0149 | $ 8.94 |
| 5,000+ | $ 0.0138$ 0.0132 | $ 66.00 |
| 10,000+ | $ 0.0124$ 0.0118 | $ 118.00 |
| 20,000+ | $ 0.0116$ 0.0111 | $ 222.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



