FOJAN FRM252WJR005TN
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRM252WJR005TN |
| LCSC Part # | C7467241 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 5mΩ ±5% 2W 2512 |
| Description | 2W 5mΩ Current Sense Resistor ±50ppm/℃ ±5% 2512 Current Sense Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FOJAN | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
38,960 
38,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0311 $ 0.0296 | $ 0.59 |
200+ | $ 0.0244 $ 0.0232 | $ 4.64 |
600+ | $ 0.0207 $ 0.0197 | $ 11.82 |
4,000+ | $ 0.0185 $ 0.0176 | $ 70.40 |
8,000+ | $ 0.0166 $ 0.0158 | $ 126.40 |
20,000+ | $ 0.0155 $ 0.0148 | $ 296.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$