LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FMD(Fremont Micro Devices) FT24C128A-EDR-B product image
  • FT24C128A-EDR-B thumbnail 1
  • FT24C128A-EDR-B thumbnail 2
  • FT24C128A-EDR-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FMD(Fremont Micro Devices) FT24C128A-EDR-BRoHS

Manufacturer
MPN
FT24C128A-EDR-B
LCSC Part #
C7466817
Packaging
DIP-8
Customer #
Key Attributes
Two-Wire Serial EEPROM
Datasheetpdf iconFMD(Fremont Micro Devices) FT24C128A-EDR-B
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1417$ 0.71
50+$ 0.1113$ 5.57
150+$ 0.0982$ 14.73
500+$ 0.082$ 41.00
2,500+$ 0.0747$ 186.75
5,000+$ 0.0704$ 352.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerFMD(Fremont Micro Devices)
PackagingDIP-8
Voltage - Supply1.8V~5.5V
Memory Size128Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The FT24C128A series are 131,072 bits of serial Electrical Erasable and Programmable Read Only Memory, commonly known as EEPROM. They are organized as 16,384 words of 8 bits (one byte) each. The devices are fabricated with proprietary advanced CMOS process for low power and low voltage applications. These devices are available in standard 8 - lead DIP, 8 - lead SOP, 8 - lead MSOP, 8 - lead TSSOP, and 8 - lead UDFN packages. A standard 2 - wire serial interface is used to address all read and write functions. Our extended VCC range (1.8V to 5.5V) devices enables wide spectrum of applications.

Features

AI Translation
  • Low voltage and low power operations: FT24C128A: VCC = 1.8V to 5.5V
  • 64 bytes page write mode.
  • Partial page write operation allowed.
  • Internally organized: 16,384x8 (128K).
  • Standard 2 - wire bi - directional serial interface.
  • Schmitt trigger, filtered inputs for noise protection.
  • Self - timed write cycle (5ms maximum).
  • 1 MHz (2.5 - 5 V), 400 kHz (1.8V) Compatibility.
  • Automatic erase before write operation.
  • Write protect pin for hardware data protection.
  • High reliability: typically 1,000,000 cycles endurance.
  • 100 years data retention.
  • Industrial temperature range (-40 ℃ to 85 ℃).
  • Standard 8 - lead DIP/SOP/MSOP/TSSOP/UDFN Pb - free packages.