CDA LIC0820Q3R8256-DT
| Manufacturer |
CDA
Asian Brands |
| Mfr. Part # | LIC0820Q3R8256-DT |
| LCSC Part # | C7466788 |
| Package | Through Hole,D8xL20mm |
| Customer # | |
| Description | 25F 3.8V 300mΩ 2uA 0%~+100% Through Hole,D8xL20mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Package | Through Hole,D8xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
603 
603
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0775 | $ 2.08 |
10+ | $ 1.9085 | $ 19.09 |
50+ | $ 1.8029 | $ 90.15 |
100+ | $ 1.6958 | $ 169.58 |
500+ | $ 1.646 | $ 823.00 |
1,000+ | $ 1.6249 | $ 1624.90 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$