AGMSEMI AGMH022N10LL
| Manufacturer |
AGMSEMI
Asian Brands |
| Mfr. Part # | AGMH022N10LL |
| LCSC Part # | C7466520 |
| Package | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 295A TOLL-8L |
| Description | 100V 295A 1.8mΩ@10V 520W One N-channel TOLL-8L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Package | TOLL-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
772 
772
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0371 $ 0.9853 | $ 0.99 |
10+ | $ 0.8531 $ 0.8105 | $ 8.11 |
30+ | $ 0.7502 $ 0.7127 | $ 21.38 |
100+ | $ 0.6363 $ 0.6045 | $ 60.45 |
500+ | $ 0.5786 $ 0.5497 | $ 274.85 |
1,000+ | $ 0.5568 $ 0.5290 | $ 529.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$