LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET SMAJ16CA product image
  • SMAJ16CA thumbnail 1
  • SMAJ16CA thumbnail 2
  • SMAJ16CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SMAJ16CARoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SMAJ16CA
LCSC Part #
C7466489
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 16VWM 26VC SMA(DO-214AC)
Datasheetpdf iconHXY MOSFET SMAJ16CA
In-Stock: 4,660
4,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0324$ 0.65
200+$ 0.0257$ 5.14
600+$ 0.0219$ 13.14
5,000+$ 0.0197$ 98.50
10,000+$ 0.0177$ 177.00
20,000+$ 0.0167$ 334.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerHXY MOSFET
PackagingSMA(DO-214AC)
Clamping Voltage26V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)15.4A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown17.8V;19.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)16V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package
  • Built-in strain relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000 μs waveform
  • Repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1 μA above 10V
  • Plastic package meets UL 94V-0 flammability rating

Applications

AI Translation
  • Input/Output Interface - AC/DC Power Supply - Low-Frequency Signal Transmission Lines (RS232, RS485, etc.)