LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JSMSEMI TC4426AVOA713-JSM product image
  • TC4426AVOA713-JSM thumbnail 1
  • TC4426AVOA713-JSM thumbnail 2
  • TC4426AVOA713-JSM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JSMSEMI TC4426AVOA713-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
TC4426AVOA713-JSM
LCSC Part #
C7466364
Packaging
SOP-8
Customer #
Key Attributes
Dual-channel 2A ultra-high-speed power switch driver
Datasheetpdf iconJSMSEMI TC4426AVOA713-JSM

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low800mV
Low Level Delay Time70ns
High Level Delay Time70ns
Quiescent Current1mA
Input Logic Level - High2.4V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~20V
Driven ConfigurationLow Side
Current - Output Low(IOL)2A
Rise Time30ns
Fall Time30ns
Features-;-
Current - Output High(IOH)2A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

TC4426AVOA is a power switch driver. It features matched rise and fall times when charging and discharging the gates of power switches. The TC4426A offers high latch-up immunity under any conditions within its rated power and voltage range. When noise spikes of up to 5V (either polarity) appear on the ground pin, the TC4426A will not be damaged. The TC4426A can accept reverse currents of up to 500mA forced back into its output without damage or logic upset. All terminals are fully protected against ESD up to 2.0 kV.

Features

AI Translation
  • Latch-up protection: withstands 0.5A reverse current
  • Input logic protection down to -10V
  • Low output impedance
  • Dual-channel driver in single chip
  • Peak output current: 2A
  • Operating range: 4.5V~20V
  • Maximum negative input voltage: -5V
  • High capacitive load drive capability: switching time <25ns at 1nF load
  • Matched rise/fall times
  • Propagation delay: 40ns
  • Wide temperature range: -40℃~125℃
  • Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
  • RoHS compliant
  • SOIC8/DFN8

Applications

AI Translation
  • Switching power supplies, switch-mode converters
  • Line drivers
  • Pulse transformer drive
  • Driving MOSFETs and IGBTs
  • Motor control
  • Pulse generators
  • Power switches
  • DC-DC converters
  • Class D switching amplifiers
In-Stock: 4,019
4,019 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9606$ 0.8166$ 0.82
10+$ 0.7891$ 0.6708$ 6.71
30+$ 0.6955$ 0.5912$ 17.74
100+$ 0.5891$ 0.5008$ 50.08
500+$ 0.5415$ 0.4603$ 230.15
1,000+$ 0.5192$ 0.4414$ 441.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$