LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI UCC27519DBVT-JSM product image
  • UCC27519DBVT-JSM thumbnail 1
  • UCC27519DBVT-JSM thumbnail 2
  • UCC27519DBVT-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI UCC27519DBVT-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
UCC27519DBVT-JSM
LCSC Part #
C7466356
Packaging
SOT-23-5
Customer #
Key Attributes
4A single-channel low-side gate driver chip with enable function
Datasheetpdf iconJSMSEMI UCC27519DBVT-JSM
In-Stock: 671
671 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3643$ 0.3279$ 0.33
10+$ 0.3215$ 0.2894$ 2.89
30+$ 0.3009$ 0.2709$ 8.13
100+$ 0.2788$ 0.2510$ 25.10
500+$ 0.2661$ 0.2395$ 119.75
1,000+$ 0.2598$ 0.2339$ 233.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOT-23-5
Input Logic Level - Low800mV
Low Level Delay Time30ns
High Level Delay Time30ns
Quiescent Current280uA
Input Logic Level - High2.7V
Operating Temperature-40℃~+125℃
Voltage - Supply5V~20V
Driven Configuration-
Current - Output Low(IOL)4A
Rise Time5ns
Fall Time4ns
FeaturesUnder Voltage Protection;Enable shutdown
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The UCC27519 is a low-voltage power MOSFET and IGBT non-inverting gate driver. Proprietary latch-up immune CMOS technology enables a highly robust single-chip integrated architecture. The UCC27519 logic input levels are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output driver features a wide VDD range, UVLO with hysteresis, and an output current buffer stage. Operating temperature range: -40°C to 125°C.

Features

AI Translation
  • Non-inverting input/output
  • Compatible with 3.3V, 5V, 15V input logic
  • Input voltage range: -10V~25V
  • Output source/sink current: 4A/4A
  • Operating range: 5V~25V
  • High capacitive load drive capability
  • Wide temperature range: -40°C~125°C
  • Under-voltage lockout (UVLO)
  • UVLO rising threshold: 4.5V
  • UVLO falling threshold: 4.2V
  • Turn-on/turn-off propagation delay
  • Ton/Toff = 30ns/30ns
  • RoHS compliant
  • SOT23-5

Applications

AI Translation
  • Switching Power Supplies
  • Switch-Mode Converters
  • General-Purpose Gate Drivers
  • Driving MOSFETs and IGBTs