LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem 1SMB5955B product image
  • 1SMB5955B thumbnail 1
  • 1SMB5955B thumbnail 2
  • 1SMB5955B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem 1SMB5955BRoHS

Manufacturer
amsemAsian Brands
MPN
1SMB5955B
LCSC Part #
C7466345
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 180V 3W SMB
Datasheetpdf iconamsem 1SMB5955B
In-Stock: 4,790
4,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0986$ 0.49
50+$ 0.0865$ 4.33
150+$ 0.0805$ 12.08
500+$ 0.076$ 38.00
3,000+$ 0.0724$ 217.20
6,000+$ 0.0706$ 423.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureramsem
PackagingSMB
Tolerance±5%
Pd - Power Dissipation3W
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)900Ω
Diode Configuration1 Independent
Zener Voltage(Range)171V~189V
Zener Voltage(Nom)180V
Impedance(Zzk)7kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 3.0W Power Dissipation
  • Ideally Suited for Automated Assembly
  • 3.3V - 200V Nominal Zener Voltage Range
  • Standard VZ Tolerance is ± 5%
  • ESD Rating of Class 3 (> 8kV) per Human Body Model
  • Lead-Free Finish; RoHS Compliant