amsem SMF30CA
| Manufacturer |
amsem
Asian Brands |
| Mfr. Part # | SMF30CA |
| LCSC Part # | C7466227 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 48.4VC SOD-123FL |
| Description | 8.3A 48.4V 200W 33.3V Bidirectional 30V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | amsem | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,960 
2,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0222 $ 0.0211 | $ 0.42 |
200+ | $ 0.0173 $ 0.0165 | $ 3.30 |
600+ | $ 0.0146 $ 0.0139 | $ 8.34 |
3,000+ | $ 0.0129 $ 0.0123 | $ 36.90 |
9,000+ | $ 0.0115 $ 0.0110 | $ 99.00 |
21,000+ | $ 0.0108 $ 0.0103 | $ 216.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$