LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON A1252-10P product image
Images for reference only

DEALON A1252-10PRoHS

Manufacturer
DEALONAsian Brands
MPN
A1252-10P
LCSC Part #
C7465743
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 10POS 1.25mm SINGLE ROW GH
Datasheetpdf iconDEALON A1252-10P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0544$ 0.0517$ 0.52
100+$ 0.043$ 0.0409$ 4.09
300+$ 0.0373$ 0.0355$ 10.65
2,000+$ 0.033$ 0.0314$ 62.80
4,000+$ 0.0296$ 0.0282$ 112.80
10,000+$ 0.0279$ 0.0266$ 266.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x10P
Reference SeriesGH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.