LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON A1252-07P product image
Images for reference only

DEALON A1252-07PRoHS

Manufacturer
DEALONAsian Brands
MPN
A1252-07P
LCSC Part #
C7465740
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 7POS 1.25mm SINGLE ROW GH
Datasheetpdf iconDEALON A1252-07P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0381$ 0.0362$ 0.36
100+$ 0.0301$ 0.0286$ 2.86
300+$ 0.0262$ 0.0249$ 7.47
2,000+$ 0.0232$ 0.0221$ 44.20
4,000+$ 0.0208$ 0.0198$ 79.20
10,000+$ 0.0196$ 0.0187$ 187.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x7P
Reference SeriesGH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.