LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON A1001-09P product image
Images for reference only

DEALON A1001-09PRoHS

Manufacturer
DEALONAsian Brands
MPN
A1001-09P
LCSC Part #
C7465731
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 9POS 1mm SINGLE ROW SH
Datasheetpdf iconDEALON A1001-09P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0297$ 0.0283$ 0.57
200+$ 0.0232$ 0.0221$ 4.42
1,000+$ 0.0195$ 0.0186$ 18.60
2,000+$ 0.0174$ 0.0166$ 33.20
10,000+$ 0.0155$ 0.0148$ 148.00
20,000+$ 0.0144$ 0.0137$ 274.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x9P
Reference SeriesSH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.