LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON A3960-03P product image
  • A3960-03P thumbnail 1
  • A3960-03P thumbnail 2
  • A3960-03P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON A3960-03PRoHS

Manufacturer
DEALONAsian Brands
MPN
A3960-03P
LCSC Part #
C7465716
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 3POS 3.96mm SINGLE ROW VH
Datasheetpdf iconDEALON A3960-03P
Custom CablesMOQ 1pc
In-Stock: 680
680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0194$ 0.0185$ 0.37
200+$ 0.0151$ 0.0144$ 2.88
1,000+$ 0.0127$ 0.0121$ 12.10
2,000+$ 0.0113$ 0.0108$ 21.60
10,000+$ 0.0101$ 0.0096$ 96.00
20,000+$ 0.0094$ 0.0090$ 180.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=3.96mm
Flame Retardant Rating-
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesVH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.