LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON A2502-04P product image
  • A2502-04P thumbnail 1
  • A2502-04P thumbnail 2
  • A2502-04P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON A2502-04PRoHS

Manufacturer
DEALONAsian Brands
MPN
A2502-04P
LCSC Part #
C7465703
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW XHB
Datasheetpdf iconDEALON A2502-04P
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0128$ 0.0122$ 0.61
500+$ 0.01$ 0.0095$ 4.75
2,000+$ 0.0084$ 0.0080$ 16.00
4,000+$ 0.0075$ 0.0072$ 28.80
24,000+$ 0.0067$ 0.0064$ 153.60
50,000+$ 0.0063$ 0.0060$ 300.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
Reference SeriesXHB
With WingsWithout Fins
Pins Structure1x4P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.