LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEALON A2502-03P product image
  • A2502-03P thumbnail 1
  • A2502-03P thumbnail 2
  • A2502-03P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON A2502-03PRoHS

Manufacturer
DEALONAsian Brands
MPN
A2502-03P
LCSC Part #
C7465702
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW
Datasheetpdf iconDEALON A2502-03P
Custom CablesMOQ 1pc
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0109$ 0.55
500+$ 0.0085$ 4.25
2,000+$ 0.0072$ 14.40
4,000+$ 0.0064$ 25.60
24,000+$ 0.0057$ 136.80
50,000+$ 0.0053$ 265.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x3P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.