LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON A2501-13P product image
  • A2501-13P thumbnail 1
  • A2501-13P thumbnail 2
  • A2501-13P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON A2501-13PRoHS

Manufacturer
DEALONAsian Brands
MPN
A2501-13P
LCSC Part #
C7465698
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 13POS 2.5mm SINGLE ROW XH
Datasheetpdf iconDEALON A2501-13P
Custom CablesMOQ 1pc
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.024$ 0.0228$ 0.46
200+$ 0.0187$ 0.0178$ 3.56
1,000+$ 0.0158$ 0.0151$ 15.10
2,000+$ 0.014$ 0.0133$ 26.60
10,000+$ 0.0125$ 0.0119$ 119.00
20,000+$ 0.0117$ 0.0112$ 224.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x13P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row13
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.