LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEALON A2501-04P product image
  • A2501-04P thumbnail 1
  • A2501-04P thumbnail 2
  • A2501-04P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON A2501-04PRoHS

Manufacturer
DEALONAsian Brands
MPN
A2501-04P
LCSC Part #
C7465689
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW XH
Datasheetpdf iconDEALON A2501-04P
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0084$ 0.42
500+$ 0.0066$ 3.30
2,000+$ 0.0055$ 11.00
4,000+$ 0.0049$ 19.60
24,000+$ 0.0044$ 105.60
50,000+$ 0.0041$ 205.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x4P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.