LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON A2501-03P product image
  • A2501-03P thumbnail 1
  • A2501-03P thumbnail 2
  • A2501-03P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON A2501-03PRoHS

Manufacturer
DEALONAsian Brands
MPN
A2501-03P
LCSC Part #
C7465688
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW XH
Datasheetpdf iconDEALON A2501-03P
Custom CablesMOQ 1pc
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0067$ 0.0064$ 0.64
1,000+$ 0.0052$ 0.0050$ 5.00
4,000+$ 0.0044$ 0.0042$ 16.80
10,000+$ 0.0039$ 0.0038$ 38.00
50,000+$ 0.0035$ 0.0034$ 170.00
100,000+$ 0.0033$ 0.0032$ 320.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x3P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.