LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON A2001-15P product image
Images for reference only

DEALON A2001-15PRoHS

Manufacturer
DEALONAsian Brands
MPN
A2001-15P
LCSC Part #
C7465686
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 15POS 2mm SINGLE ROW PH
Datasheetpdf iconDEALON A2001-15P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0245$ 0.0233$ 0.47
200+$ 0.0191$ 0.0182$ 3.64
1,000+$ 0.0161$ 0.0153$ 15.30
2,000+$ 0.0143$ 0.0136$ 27.20
10,000+$ 0.0127$ 0.0121$ 121.00
20,000+$ 0.0119$ 0.0114$ 228.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x15P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row15
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.