LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEALON A2001-10P product image
  • A2001-10P thumbnail 1
  • A2001-10P thumbnail 2
  • A2001-10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON A2001-10PRoHS

Manufacturer
DEALONAsian Brands
MPN
A2001-10P
LCSC Part #
C7465681
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm SINGLE ROW PH
Datasheetpdf iconDEALON A2001-10P
Custom CablesMOQ 1pc
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0169$ 0.85
500+$ 0.0132$ 6.60
1,500+$ 0.0111$ 16.65
5,000+$ 0.0099$ 49.50
25,000+$ 0.0088$ 220.00
50,000+$ 0.0082$ 410.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x10P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.