LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON A2001-09P product image
Images for reference only

DEALON A2001-09PRoHS

Manufacturer
DEALONAsian Brands
MPN
A2001-09P
LCSC Part #
C7465680
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 9POS 2mm SINGLE ROW PH
Datasheetpdf iconDEALON A2001-09P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0147$ 0.0140$ 0.70
500+$ 0.0115$ 0.0110$ 5.50
2,000+$ 0.0097$ 0.0093$ 18.60
4,000+$ 0.0086$ 0.0082$ 32.80
24,000+$ 0.0077$ 0.0074$ 177.60
50,000+$ 0.0072$ 0.0069$ 345.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x9P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.